Datasheets
packagee
54LS40LMQB by: Texas Instruments

NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20

Part Details for 54LS40LMQB by Texas Instruments

Results Overview of 54LS40LMQB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

54LS40LMQB Information

54LS40LMQB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: 54LS40LMQB by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

54LS40LMQB
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

54LS40LMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54LS40LMQB Part Data Attributes

54LS40LMQB Texas Instruments
Buy Now Datasheet
Compare Parts:
54LS40LMQB Texas Instruments NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Qccn, Lcc20,.35sq
Pin Count 20
Reach Compliance Code Unknown
HTS Code 8542.39.00.60
Additional Feature Iol = 12ma @ Vol = 0.4v; Ioh = 1.2ma @ Voh = 2.5v
Family Ls
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 15 Pf
Logic IC Type Nand Gate
Max I(ol) 0.012 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 6 Ma
Prop. Delay@Nom-Sup 24 Ns
Propagation Delay (tpd) 24 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Screening Level 38535q/M;38534h;883b
Seated Height-Max 1.905 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for 54LS40LMQB

This table gives cross-reference parts and alternative options found for 54LS40LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS40LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JM38510/30201 Texas Instruments Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs JM38510/30201
Part Number Manufacturer Composite Price Description Compare
54LS40/B2AJC Motorola Semiconductor Products Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs 54LS40/B2AJC
SN54LS40FK Rochester Electronics LLC Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs SN54LS40FK
SNJ54LS40FK Texas Instruments Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs SNJ54LS40FK
M38510/30201B2X SRI International Sarnoff Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs M38510/30201B2X
M38510/30201B2A SRI International Sarnoff Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs M38510/30201B2A
M38510/30201B2X Rochester Electronics LLC Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs M38510/30201B2X
SNJ54LS40FK Rochester Electronics LLC Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs SNJ54LS40FK
M38510/30201B2A Lansdale Semiconductor Inc Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs M38510/30201B2A
54LS40M/B2AJC Motorola Semiconductor Products Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs 54LS40M/B2AJC
JM38510/30201B2A Motorola Semiconductor Products Check for Price NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 54LS40LMQB vs JM38510/30201B2A
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS40LMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS40LMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LS40LMQB would you like to use for your alert(s)?
  • Please alert me when 54LS40LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS40LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS40LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS40LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS40LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS40LMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: