| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS95BN | YAGEO Corporation | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14 | 54LS95BDMQB vs N74LS95BN |
| SN74LS95BJDS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | 54LS95BDMQB vs SN74LS95BJDS |
| M38510/30603BCA | Philips Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | 54LS95BDMQB vs M38510/30603BCA |
| M38510/30603BCA | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | 54LS95BDMQB vs M38510/30603BCA |
| SN54LS95BJ | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | 54LS95BDMQB vs SN54LS95BJ |
| N74LS95BN | NXP Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIN LINE14 | 54LS95BDMQB vs N74LS95BN |
| M38510/30603BCA | NXP Semiconductors | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | 54LS95BDMQB vs M38510/30603BCA |
| GD74LS95B | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, PDIP14 | 54LS95BDMQB vs GD74LS95B |
| M38510/30603BCA | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14 | 54LS95BDMQB vs M38510/30603BCA |
| HD74LS95BP | Hitachi Ltd | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | 54LS95BDMQB vs HD74LS95BP |
Part Details for 54LS95BDMQB by Texas Instruments
Results Overview of 54LS95BDMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54LS95BDMQB Information
54LS95BDMQB by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54LS95BDMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54LS95BDMQB Part Data Attributes
|
|
54LS95BDMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS95BDMQB
Texas Instruments
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Separate Clocks For Shift Right & Load | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for 54LS95BDMQB
This table gives cross-reference parts and alternative options found for 54LS95BDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS95BDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.