Part Details for 54W-BCA15HD-CW9 by Visual Communications Company
Overview of 54W-BCA15HD-CW9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 54W-BCA15HD-CW9
54W-BCA15HD-CW9 CAD Models
54W-BCA15HD-CW9 Part Data Attributes
|
54W-BCA15HD-CW9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
54W-BCA15HD-CW9
Visual Communications Company
Single Color LED, Amber, Water Clear Tinted,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.028 A | |
Forward Voltage-Max | 16.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 35 deg |