Part Details for 54AC11034FK by Texas Instruments
Overview of 54AC11034FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC11034FK
54AC11034FK CAD Models
54AC11034FK Part Data Attributes
|
54AC11034FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11034FK
Texas Instruments
AC SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.7 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11034FK
This table gives cross-reference parts and alternative options found for 54AC11034FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11034FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4050E | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11034FK vs MM54HC4050E |
SN74LS37N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | 54AC11034FK vs SN74LS37N |
10H500M/B2AJC | 10H SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54AC11034FK vs 10H500M/B2AJC |
SN74LS37N | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | 54AC11034FK vs SN74LS37N |
SN74LS38N3 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | 54AC11034FK vs SN74LS38N3 |
SN74ALS09FN-00 | ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 | Texas Instruments | 54AC11034FK vs SN74ALS09FN-00 |
SN74LS38JDS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 54AC11034FK vs SN74LS38JDS |
DM74LS37N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54AC11034FK vs DM74LS37N |
10611M/B2AJC | 10K SERIES, DUAL 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54AC11034FK vs 10611M/B2AJC |
SN54HC10FK-00 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 | Texas Instruments | 54AC11034FK vs SN54HC10FK-00 |