| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54ACTQ10DM | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 54ACTQ10DM |
| 5962-9218201MCX | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 5962-9218201MCX |
| 5962-9218201MCA | Teledyne HiRel | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 5962-9218201MCA |
| CD74ACT10EE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 3-Input, CMOS, PDIP14 | 54ACT10DM vs CD74ACT10EE4 |
| 74ACT10DCQR | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 74ACT10DCQR |
| 74ACT10DC | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 74ACT10DC |
| 5962-9218201MCX | QP Semiconductor | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 5962-9218201MCX |
| 74ACTQ10DCQR | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 74ACTQ10DCQR |
| 5962-9218201MCA | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | 54ACT10DM vs 5962-9218201MCA |
| SN74ACT10NE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14 | 54ACT10DM vs SN74ACT10NE4 |
Part Details for 54ACT10DM by Texas Instruments
Results Overview of 54ACT10DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT10DM Information
54ACT10DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54ACT10DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT10DM Part Data Attributes
|
|
54ACT10DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT10DM
Texas Instruments
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.43 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54ACT10DM
This table gives cross-reference parts and alternative options found for 54ACT10DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT10DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.