Datasheets
54F374FM-MLS by:

Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20

Part Details for 54F374FM-MLS by Rochester Electronics LLC

Overview of 54F374FM-MLS by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare Automotive

Part Details for 54F374FM-MLS

54F374FM-MLS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54F374FM-MLS Part Data Attributes

54F374FM-MLS Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
54F374FM-MLS Rochester Electronics LLC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DFP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDFP-F20
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 8.5 ns
Seated Height-Max 2.286 mm
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.731 mm

Alternate Parts for 54F374FM-MLS

This table gives cross-reference parts and alternative options found for 54F374FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/34105BSX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs M38510/34105BSX
54F374FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F374FM-MLS vs 54F374FMQB
SNJ54F374W Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374FM-MLS vs SNJ54F374W
74F374FCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F374FM-MLS vs 74F374FCQR
54F374FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation 54F374FM-MLS vs 54F374FMQB
54F374/BSAJC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F374FM-MLS vs 54F374/BSAJC
M38510/34105BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC 54F374FM-MLS vs M38510/34105BSX
M38510/34105BSA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs M38510/34105BSA
54F374/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F374FM-MLS vs 54F374/BSAJC
54F374FM F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54F374FM-MLS vs 54F374FM
Part Number Description Manufacturer Compare
M38510/34105BRX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F374FM-MLS vs M38510/34105BRX
SN54F374FK F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F374FM-MLS vs SN54F374FK
M38510/34105BSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F374FM-MLS vs M38510/34105BSX
74F374DC IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver National Semiconductor Corporation 54F374FM-MLS vs 74F374DC
SN74F374DBRE4 F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 54F374FM-MLS vs SN74F374DBRE4
M38510/34105B2A Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54F374FM-MLS vs M38510/34105B2A
54F374FM F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54F374FM-MLS vs 54F374FM
N74F374DB,112 N74F374 - Octal D flip-flop (3-State) SSOP2 20-Pin NXP Semiconductors 54F374FM-MLS vs N74F374DB,112
SNJ54F374W Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374FM-MLS vs SNJ54F374W
MC74F374JS Bus Driver, Rochester Electronics LLC 54F374FM-MLS vs MC74F374JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F374FM-MLS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F374FM-MLS by Rochester Electronics LLC

  • Please alert me when 54F374FM-MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54F374FM-MLS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F374FM-MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54F374FM-MLS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F374FM-MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F374FM-MLS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: