54F374FM-MLS
Description: F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of 54F374FM-MLS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare Automotive

CAD Models for 54F374FM-MLS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F374FM-MLS by Texas Instruments

54F374FM-MLS
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Width
6.731 mm
Want to compare parts?
  1. 54F374FM-MLS
    Texas Instruments
    F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 54F374FM-MLS

This table gives cross-reference parts and alternative options found for 54F374FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F374/BSAJC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F374FM-MLS vs 54F374/BSAJC
54F374/BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, YAGEO Corporation 54F374FM-MLS vs 54F374/BSA
5962-9759001QSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374FM-MLS vs 5962-9759001QSA
5962-9759001QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F374FM-MLS vs 5962-9759001QSX
M38510/34105BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Motorola Semiconductor Products 54F374FM-MLS vs M38510/34105BSX
54F374FM-MLS Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F374FM-MLS vs 54F374FM-MLS
54F374/BSA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs 54F374/BSA
JM38510/34105BSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374FM-MLS vs JM38510/34105BSA
JM38510/34105BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 National Semiconductor Corporation 54F374FM-MLS vs JM38510/34105BSA
54F374FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F374FM-MLS vs 54F374FMQB
Part Number Description Manufacturer Compare
54F374LM F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F374FM-MLS vs 54F374LM
M38510/34105B2A IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs M38510/34105B2A
54F374LM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F374FM-MLS vs 54F374LM
74F374DC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Rochester Electronics LLC 54F374FM-MLS vs 74F374DC
SN54F374FK Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F374FM-MLS vs SN54F374FK
54F374DMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 National Semiconductor Corporation 54F374FM-MLS vs 54F374DMQB
M38510/34105BRX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs M38510/34105BRX
74F374DC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54F374FM-MLS vs 74F374DC
N74F374N IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FM-MLS vs N74F374N
74F374CW Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, WAFER Rochester Electronics LLC 54F374FM-MLS vs 74F374CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F374FM-MLS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F374FM-MLS by Texas Instruments

Select Manufacturer
Which Manufacturer of 54F374FM-MLS would you like to use for your alert(s)?
  • Please alert me when 54F374FM-MLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F374FM-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F374FM-MLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F374FM-MLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F374FM-MLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F374FM-MLS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: