Part Details for 55/4121-20-2/6-9 by TE Connectivity
Overview of 55/4121-20-2/6-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) | |
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 55/4121-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/4121-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0615 | Buy Now |
DISTI #
691099-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 691099-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9379 / $3.2178 | Buy Now |
DISTI #
RYC55/4121-20-2/6-9
|
Heilind Electronics | 55/4121-20-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/4121-20-2/6-9 RoHS: Compliant | 0 |
|
$2.9600 / $8.6700 | Buy Now |
DISTI #
RYC55/4121-20-2/6-9
|
Interstate Connecting Components | 55/4121-20-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55/4121-20-2/6-9 RoHS: Compliant | 0 |
|
$2.9600 / $8.6700 | Buy Now |