Part Details for 55-004P by Thomas & Betts
Overview of 55-004P by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
RQA0004PXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET |
Price & Stock for 55-004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H8067
|
Newark | Hex Mch Bolt Nuts No6-32 |Abb Thomas & Betts 55-004P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Nut - Hexagon - Size 6-32 - Steel. RoHS: Compliant | 0 |
|
$0.1595 / $0.1910 | Buy Now |
|
Master Electronics | Nut - Hexagon - Size 6-32 - Steel. RoHS: Compliant | 0 |
|
$0.1595 / $0.1910 | Buy Now |