Part Details for 550-0002-820F by Dialight
Results Overview of 550-0002-820F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550-0002-820F Information
550-0002-820F by Dialight is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
| CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for 550-0002-820F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30K0720
|
Newark | 5Mm Multi Block Cbi Rohs Compliant: Yes |Dialight 550-0002-820F RoHS: Compliant Min Qty: 505 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now |
|
DISTI #
645-550-0002-820F
|
Mouser Electronics | LED Circuit Board Indicators 5MM MULTI BLOCK CBI RoHS: Compliant | 0 |
|
$1.3900 / $1.6000 | Order Now |
|
|
Onlinecomponents.com | 5MM MULTI BLOCK CBI COO: Malaysia | 0 |
|
$1.3600 / $1.9700 | Buy Now |
|
DISTI #
550-0002-820F
|
TTI | LED Circuit Board Indicators 5MM MULTI BLOCK CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 505 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4900 | Buy Now |