Part Details for 550-0400-01 by Deltron / DEM Manufacturing
Overview of 550-0400-01 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0400-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7524
|
Newark | Banana Plug, 10A, 4Mm, Cable, Green, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:50V, Contact Plating:Silver Plated Contacts, Connector Colour:Green, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Deltron Components 550-0400-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$0.8000 / $1.1800 | Buy Now |
DISTI #
1101102
|
element14 Asia-Pacific | BANANA PLUG, 10A, 4MM, CABLE, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 234 |
|
$0.7751 / $0.8268 | Buy Now |
DISTI #
1101102
|
Farnell | BANANA PLUG, 10A, 4MM, CABLE, GREEN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 164 |
|
$0.8351 / $0.9891 | Buy Now |