There are no models available for this part yet.
Overview of 550-0504-010F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C010FI-15 | Rochester Electronics LLC | EEPROM | |
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 550-0504-010F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K0826
|
Newark | 5Mm Cbi Red 5V Rohs Compliant: Yes |Dialight 550-0504-010F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now | |
DISTI #
645-550-0504-010F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RED 5V RoHS: Compliant | 0 |
|
$0.6960 / $0.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.0180 | Buy Now | ||
DISTI #
550-0504-010F
|
TTI | LED Circuit Board Indicators 5MM CBI RED 5V RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6900 | Buy Now | |
DISTI #
000000000001268854
|
Sager | LED Circuit Board Indicators 5MM CBI RED 5V Min Qty: 1000 | 0 |
|
$0.6991 / $0.7489 | Buy Now |
CAD Models for 550-0504-010F by Dialight
Part Data Attributes for 550-0504-010F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
RED
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.02 A
|
Luminous Intensity-Nom
|
2.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
10.84 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
655 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for 550-0504-010F
This table gives cross-reference parts and alternative options found for 550-0504-010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0504-010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0504 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-0504-010F vs 550-0504 |