Part Details for 550-0507-801F by Dialight
Overview of 550-0507-801F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81801FVEZ-T | Renesas Electronics Corporation | 80V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81801FVEZ-T7A | Renesas Electronics Corporation | 80V Bidirectional 4-Switch Synchronous Buck-Boost Controller | |
ISL81801FRTZ-T | Renesas Electronics Corporation | 80V Bidirectional 4-Switch Synchronous Buck-Boost Controller |
Price & Stock for 550-0507-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y8170
|
Newark | 5Mm Cbi Red 5V Int Rest Esd/Bag Rohs Compliant: Yes |Dialight 550-0507-801F RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
645-550-0507-801F
|
Mouser Electronics | LED Circuit Board Indicators 5mm CBI RED 5V INT REST RoHS: Compliant | 0 |
|
$0.5210 / $0.5380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5360 / $0.7820 | Buy Now |
DISTI #
550-0507-801F
|
TTI | LED Circuit Board Indicators 5mm CBI RED 5V INT REST RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5280 | Buy Now |
DISTI #
000000000005249622
|
Sager | LED Circuit Board Indicators 5mm CBI RED 5V INT REST Min Qty: 1300 | 0 |
|
$0.5369 / $0.5754 | Buy Now |
Part Details for 550-0507-801F
550-0507-801F CAD Models
550-0507-801F Part Data Attributes
|
550-0507-801F
Dialight
Buy Now
|
Compare Parts:
550-0507-801F
Dialight
|
Samacsys Manufacturer | Dialight |