Part Details for 550-0600-01 by Deltron / DEM Manufacturing
Overview of 550-0600-01 by Deltron / DEM Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for 550-0600-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7525
|
Newark | Plug, 4Mm, White, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:50V, Contact Plating:Silver Plated Contacts, Connector Colour:White, Contact Material:Brass, Contact Termination Type:Solder, Product Rohs Compliant: Yes |Deltron Components 550-0600-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $1.1900 | Buy Now |