Part Details for 550-0707-010F by Dialight
Overview of 550-0707-010F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 550-0707-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0857
|
Newark | Pc-Type/Stackable Led Lamp, green, diffused, lmp-5 Rohs Compliant: Yes |Dialight 550-0707-010F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 | Buy Now |
DISTI #
645-550-0707-010F
|
Mouser Electronics | LED Circuit Board Indicators 5 MM CBI 5V YELLOW RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.5720 / $0.8340 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
550-0707-010F
|
TTI | LED Circuit Board Indicators 5 MM CBI 5V YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5720 | Buy Now |
DISTI #
000000000001268883
|
Sager | LED Circuit Board Indicators 5 MM CBI 5V YELLOW Min Qty: 1200 | 0 |
|
$0.5727 / $0.6136 | Buy Now |
Part Details for 550-0707-010F
550-0707-010F CAD Models
550-0707-010F Part Data Attributes:
|
550-0707-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0707-010F
Dialight
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 550-0707-010F
This table gives cross-reference parts and alternative options found for 550-0707-010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0707-010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0707-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 550-0707-010F vs 550-0707-004 |
550-0707-002 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 550-0707-010F vs 550-0707-002 |
550-0707 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 550-0707-010F vs 550-0707 |
550-0707-010 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-0707-010F vs 550-0707-010 |
550-0707-002F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 550-0707-010F vs 550-0707-002F |