Part Details for 550-1206 by Dialight
Overview of 550-1206 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ |
Part Details for 550-1206
550-1206 CAD Models
550-1206 Part Data Attributes
|
550-1206
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1206
Dialight
Single Color LED, Yellow, Transparent, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 550-1206
This table gives cross-reference parts and alternative options found for 550-1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-1207-002F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-1206 vs 550-1207-002F |
550-1207-004 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | 550-1206 vs 550-1207-004 |
5300H7LC | Single Color LED, Yellow, T-1 3/4, 5.08mm | Chicago Miniature Lighting LLC | 550-1206 vs 5300H7LC |
5300H7LC | CBI 5mm 1POS Right Angle 1.9V Yellow LC | Visual Communications Company | 550-1206 vs 5300H7LC |