Part Details for 550-1208F by Dialight
Overview of 550-1208F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-1208F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2320
|
Newark | 5Mm Cbi Rohs Compliant: Yes |Dialight 550-1208F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 | Buy Now |
DISTI #
30K0912
|
Newark | Side-Looking Led Lamp, yellow, led-7B Rohs Compliant: Yes |Dialight 550-1208F RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
645-550-1208F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RoHS: Compliant | 1141 |
|
$0.5590 / $1.7300 | Buy Now |
DISTI #
74766384
|
RS | Circuit board indicator, 5MM | Dialight 550-1208F RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.6280 / $0.9160 | Buy Now |
DISTI #
550-1208F
|
TTI | LED Circuit Board Indicators 5MM CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6020 | Buy Now |
DISTI #
000000000001268937
|
Sager | LED Circuit Board Indicators 5MM CBI Min Qty: 1100 | 0 |
|
$0.6290 / $0.6739 | Buy Now |
Part Details for 550-1208F
550-1208F CAD Models
550-1208F Part Data Attributes
|
550-1208F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1208F
Dialight
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |