There are no models available for this part yet.
Overview of 550-2205-100F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 550-2205-100F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M2393
|
Newark | Single Color Led, High Efficiency Green, Diffused Rohs Compliant: Yes |Dialight 550-2205-100F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$1.0200 | Buy Now | |
DISTI #
2266-550-2205-100F-ND
|
DigiKey | LED CBI 5MM Min Qty: 80 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
761 In Stock |
|
$0.9200 | Buy Now | |
DISTI #
645-550-2205-100F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant | 0 |
|
$0.6340 / $0.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5830 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant |
1035 In Stock |
|
$0.6590 / $1.1020 | Buy Now | ||
DISTI #
36328063
|
Verical | LED Low-Power Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 761 |
|
$0.7300 / $0.8600 | Buy Now | |
DISTI #
81047508
|
Verical | LED Low-Power Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1214 | Americas - 250 |
|
$0.8983 / $1.4300 | Buy Now | |
DISTI #
550-2205-100F
|
TTI | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6200 | Buy Now | |
DISTI #
000000000001268981
|
Sager | LED Circuit Board Indicators 5 MMCBI Min Qty: 1150 | 0 |
|
$0.6084 / $0.6519 | Buy Now | |
DISTI #
C1S204900233818
|
Chip1Stop | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant | 761 |
|
$0.7970 / $0.9440 | Buy Now |