Part Details for 550-2405-003 by Dialight
Overview of 550-2405-003 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550-2405-003
550-2405-003 CAD Models
550-2405-003 Part Data Attributes
|
550-2405-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2405-003
Dialight
Single Color LED Array, Red, T-1 3/4, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Amber | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0065 cd | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.96 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-2405-003
This table gives cross-reference parts and alternative options found for 550-2405-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2405-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC200TR6 | Single Color LED, Ultra Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 550-2405-003 vs PC200TR6 |
550-5105 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-2405-003 vs 550-5105 |
550-5105-004 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-2405-003 vs 550-5105-004 |
550-5105-003F | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, | Dialight | 550-2405-003 vs 550-5105-003F |
PCL2004-BR | Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 8 PIN | DDP Engineered LED Solutions | 550-2405-003 vs PCL2004-BR |
PCL2004-BR | Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 8 PIN | Visual Communications Company | 550-2405-003 vs PCL2004-BR |
PC200TR4 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, 2PIN | LEDtronics Inc | 550-2405-003 vs PC200TR4 |