Part Details for 550-3605F by Dialight
Overview of 550-3605F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-3605F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74766408
|
RS | Circuit board indicator, 5MM, 3 LEADED BI-COLOR | Dialight 550-3605F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | 550 Series Yellow Green 5 mm 65° 5/8 mcd 10 mA 2.1/2.1 V LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.2000 / $1.2800 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Yellow 565nm/583nm 2-Pin RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now |
|
Quest Components | DUAL COLOR LED, YELLOW/GREEN, T-1 3/4, 5MM | 532 |
|
$1.4850 / $3.6000 | Buy Now |
DISTI #
550-3605F
|
TTI | LED Circuit Board Indicators YELLOW/GREEN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
000000000001269160
|
Sager | LED Circuit Board Indicators YELLOW/GREEN DIFF Min Qty: 600 | 0 |
|
$1.2100 / $1.2900 | Buy Now |
Part Details for 550-3605F
550-3605F CAD Models
550-3605F Part Data Attributes
|
550-3605F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-3605F
Dialight
Dual Color LED, Yellow/green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 5.0/8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 583/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |