Part Details for 550-5107 by Dialight
Overview of 550-5107 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-5107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, DIFFUSED, T-1 3/4, 5MM | 800 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, DIFFUSED, T-1 3/4, 5MM | 27 |
|
$1.3347 / $2.2245 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, DIFFUSED, T-1 3/4, 5MM | 123 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for 550-5107
550-5107 CAD Models
550-5107 Part Data Attributes
|
550-5107
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5107
Dialight
Single Color LED, Super Bright Red, Diffused, T-1 3/4, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-5107
This table gives cross-reference parts and alternative options found for 550-5107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5107-004 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-5107 vs 550-5107-004 |
550-5107F | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-5107 vs 550-5107F |
550-5107-002 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-5107 vs 550-5107-002 |
550-5107-004F | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, | Dialight | 550-5107 vs 550-5107-004F |