-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8726
|
Newark | Ckt Board Indicator, Grn, 34Mcd, Th Rohs Compliant: Yes |Dialight 550-5207F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1559 |
|
$0.4820 / $1.0500 | Buy Now |
DISTI #
30K1167
|
Newark | Led Circuit Board Indicator, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:34Mcd, Forward Voltage:2.2V, Viewing Angle:50°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5207F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.1170 | Buy Now |
DISTI #
645-550-5207F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIF SUP BRIGHT RoHS: Compliant | 3463 |
|
$0.3240 / $1.0000 | Buy Now |
DISTI #
70081710
|
RS | Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Grn Diffused 6mcd | Dialight 550-5207F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$0.8200 / $0.9600 | Buy Now |
|
Future Electronics | 550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.3600 / $0.4150 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant |
6121 In Stock |
|
$0.3098 / $0.4843 | Buy Now |
DISTI #
62827899
|
Verical | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2221 | Americas - 6100 |
|
$0.4005 / $0.6475 | Buy Now |
DISTI #
69169035
|
Verical | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2323 | Americas - 41 |
|
$0.3212 / $0.6317 | Buy Now |
DISTI #
550-5207F
|
TTI | LED Circuit Board Indicators GREEN DIF SUP BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3500 In Stock |
|
$0.3180 / $0.4560 | Buy Now |
DISTI #
000000000001269191
|
Sager | LED Circuit Board Indicators GREEN DIF SUP BRIGHT Min Qty: 2000 | 2275 |
|
$0.3489 / $0.3738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-5207F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5207F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 550-5207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-4101-001 | Single Color LED, Red, Diffused | Dialight | 550-5207F vs 559-4101-001 |
SLR37MC | SINGLE COLOR LED, GREEN, 3.1 mm | ROHM Semiconductor | 550-5207F vs SLR37MC |
HLMP-3962-F0000 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 550-5207F vs HLMP-3962-F0000 |
SR106C | Single Color LED, Red, 2.4mm | NEC Electronics Group | 550-5207F vs SR106C |
ASMT-MG00-NDN | Single Color LED, Green, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | 550-5207F vs ASMT-MG00-NDN |
HSMM-A401-S7YM2 | SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | 550-5207F vs HSMM-A401-S7YM2 |
HLMP-3950-K00A2 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 550-5207F vs HLMP-3950-K00A2 |
ASMT-MB00-NCN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5207F vs ASMT-MB00-NCN |
HLMP-3950-K00A1 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 550-5207F vs HLMP-3950-K00A1 |
557-1605-203 | Single Color LED, Green, 17.8mm | Dialight | 550-5207F vs 557-1605-203 |