Part Details for 550-5707 by Dialight
Overview of 550-5707 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157072-113Y0LF | Amphenol Communications Solutions | PCI EXPRESS GEN5 SMT TYPE | |
10157072-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 550-5707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm 2-Pin RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 5 mm | 3464 |
|
$0.8190 / $2.1840 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 5 mm | 148 |
|
$0.5355 / $1.1475 | Buy Now |
Part Details for 550-5707
550-5707 CAD Models
550-5707 Part Data Attributes
|
550-5707
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5707
Dialight
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for 550-5707
This table gives cross-reference parts and alternative options found for 550-5707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5707F | Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-5707 vs 550-5707F |
550-5707-002 | Single Color LED Array, Yellow, Water Clear, T-1 3/4, 5mm | Dialight | 550-5707 vs 550-5707-002 |
550-5707-002F | Single Color LED Array, Yellow, Water Clear, T-1 3/4, 5mm, | Dialight | 550-5707 vs 550-5707-002F |