Part Details for 5500-3-000-23 by Kendall Howard
Overview of 5500-3-000-23 by Kendall Howard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500-3-000-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2934-5500-3-000-23-ND
|
DigiKey | 36" W X 24" D TRAINING TABLE - F Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$609.0000 | Buy Now |