Part Details for 5500 by Johanson Manufacturing
Overview of 5500 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-5500-ND
|
DigiKey | CAP FILM TRIM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$34.7464 / $46.4300 | Buy Now |
Part Details for 5500
5500 CAD Models
5500 Part Data Attributes:
|
5500
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5500
Johanson Manufacturing
CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, MULTI-TURN, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 20.32 mm | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 5500
This table gives cross-reference parts and alternative options found for 5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5502 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, MULTI-TURN, PANEL MOUNT | Johanson Manufacturing | 5500 vs 5502 |
MAV04C20SR | Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Panel Mount, | Mallory Sonalert Products Inc | 5500 vs MAV04C20SR |
5500 | Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | 5500 vs 5500 |