Part Details for 5500307004F by Dialight
Overview of 5500307004F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500307004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3064-ND
|
DigiKey | LED CBI 5MM QUAD YLW RA PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
862 In Stock |
|
$1.6060 / $2.7100 | Buy Now |
DISTI #
550-0307-004F
|
TTI | LED Circuit Board Indicators YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 390 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.7300 / $2.0800 | Buy Now |
Part Details for 5500307004F
5500307004F CAD Models
5500307004F Part Data Attributes
|
5500307004F
Dialight
Buy Now
|
Compare Parts:
5500307004F
Dialight
|
Samacsys Manufacturer | Dialight |