Part Details for 5500307100F by Dialight
Overview of 5500307100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5500307100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500307100F-ND
|
DigiKey | LED CBI 5MM SGL YLW DIFF TH Min Qty: 1700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4483 | Buy Now |
DISTI #
550-0307-100F
|
TTI | LED Circuit Board Indicators 5MM CBI YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4170 | Buy Now |
Part Details for 5500307100F
5500307100F CAD Models
5500307100F Part Data Attributes
|
5500307100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5500307100F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |
Alternate Parts for 5500307100F
This table gives cross-reference parts and alternative options found for 5500307100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500307100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12F4GXXY02E | Visible LED, | APEM Inc | 5500307100F vs Q12F4GXXY02E |
Q12F5BXXY02E | Visible LED, | APEM Inc | 5500307100F vs Q12F5BXXY02E |
Q12F4BXXY02E | Visible LED, | APEM Inc | 5500307100F vs Q12F4BXXY02E |
5500305100F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5500307100F vs 5500305100F |