Part Details for 5500507100F by Dialight
Overview of 5500507100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500507100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500507100F-ND
|
DigiKey | LED CBI 5MM RED DIFF 5V RA Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6178 | Buy Now |
DISTI #
550-0507-100F
|
TTI | LED Circuit Board Indicators 5MM CBI RED 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5800 | Buy Now |
Part Details for 5500507100F
5500507100F CAD Models
5500507100F Part Data Attributes
|
5500507100F
Dialight
Buy Now
|
Compare Parts:
5500507100F
Dialight
|
Samacsys Manufacturer | Dialight |