Part Details for 5501-15PA-02-F1 by SPC Multicomp
Overview of 5501-15PA-02-F1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5501-15PA-02-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4292
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:5501 Series, Connector Body Material:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Multicomp Pro 5501-15PA-02-F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17784 |
|
$0.3890 / $0.7080 | Buy Now |
|
Quest Components | 580 |
|
$0.3822 / $1.4700 | Buy Now | |
DISTI #
1084673
|
element14 Asia-Pacific | CONNECTOR, D SUB, PLUG, SOLDER, 15WAY RoHS: Compliant Min Qty: 5 Container: Each | 19489 |
|
$0.2212 / $0.4058 | Buy Now |
DISTI #
1084673
|
Farnell | CONNECTOR, D SUB, PLUG, SOLDER, 15WAY RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Each | 17571 |
|
$0.2536 / $0.4373 | Buy Now |
Part Details for 5501-15PA-02-F1
5501-15PA-02-F1 CAD Models
5501-15PA-02-F1 Part Data Attributes
|
5501-15PA-02-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5501-15PA-02-F1
SPC Multicomp
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Size | 2/A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 5501-15PA-02-F1
This table gives cross-reference parts and alternative options found for 5501-15PA-02-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5501-15PA-02-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15239 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | SPC Multicomp | 5501-15PA-02-F1 vs SPC15239 |
SPC15429 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug | SPC Multicomp | 5501-15PA-02-F1 vs SPC15429 |
171-015-102-011 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 5501-15PA-02-F1 vs 171-015-102-011 |