There are no models available for this part yet.
Overview of 5501-V-BLK-3850S/5 by BEVCO Ergonomic Seating
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 5501-V-BLK-3850S/5 by BEVCO Ergonomic Seating
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10031884
|
Techni-Tool, Inc. | Bevco 5501-V-BLK-3850S/5 Vinyl Chair, Articulating Seat/Back Tilt, Black Nylon Base, Adj. Height 24"-34", Doral Seres | 0 |
|
$378.0000 | Buy Now | |
DISTI #
10031884
|
TestEquity LLC | Bevco 5501-V-BLK-3850S/5 Vinyl Chair, Articulating Seat/Back Tilt, Black Nylon Base, Adj. Height 24"-34", Doral Seres | 0 |
|
$378.0000 | Buy Now |