Part Details for 5501 by Johanson Manufacturing
Overview of 5501 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1010-ND
|
DigiKey | CAP TRIMMER 1-20PF 250V TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
168 In Stock |
|
$26.7331 / $36.8100 | Buy Now |
Part Details for 5501
5501 CAD Models
5501 Part Data Attributes:
|
5501
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5501
Johanson Manufacturing
CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 18.796 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for 5501
This table gives cross-reference parts and alternative options found for 5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV03D10SC | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV03D10SC |
MAV01P03SC | CAPACITOR, VARIABLE, AIR, 250V, 0.4pF - 3.5pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV01P03SC |
MAV04D20SC | Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV04D20SC |
MAV03D10SC | CAPACITOR, VARIABLE, AIR, 250V, 0.8pF - 10pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV03D10SC |
MAV02F06SC | CAPACITOR, VARIABLE, AIR, 250V, 0.7pF - 6pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV02F06SC |
MAV03L10SC | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV03L10SC |
MAV05C30SR | Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Panel Mount, | Mallory Sonalert Products Inc | 5501 vs MAV05C30SR |
MAV02E10SC | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV02E10SC |
5640 | Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Johanson Manufacturing | 5501 vs 5640 |
5640 | Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | 5501 vs 5640 |