Part Details for 5501005F by Dialight
Overview of 5501005F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5501005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1842-ND
|
DigiKey | LED CBI 5MM BLU WATER CLR RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1054 In Stock |
|
$1.4279 / $3.3900 | Buy Now |
DISTI #
550-1005F
|
TTI | LED Circuit Board Indicators 5MM CBI RT ANGLE B RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$1.4100 / $1.7900 | Buy Now |
Part Details for 5501005F
5501005F CAD Models
5501005F Part Data Attributes:
|
5501005F
Dialight
Buy Now
|
Compare Parts:
5501005F
Dialight
|
Samacsys Manufacturer | Dialight |