Part Details for 5501207100F by Dialight
Overview of 5501207100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5501207100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5501207100F-ND
|
DigiKey | LED CBI 5MM YLW DIFF 7MA RA Min Qty: 1300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5807 | Buy Now |
DISTI #
550-1207-100F
|
TTI | LED Circuit Board Indicators 5MM CBI YELLOW LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5500 | Buy Now |
Part Details for 5501207100F
5501207100F CAD Models
5501207100F Part Data Attributes
|
5501207100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5501207100F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |