Part Details for 5501407F by Dialight
Overview of 5501407F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5501407F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5501407F-ND
|
DigiKey | LED CBI 5MM RED 30MA RA Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9564 | Buy Now |
DISTI #
550-1407F
|
TTI | LED Circuit Board Indicators 5MM CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8600 | Buy Now |
Part Details for 5501407F
5501407F CAD Models
5501407F Part Data Attributes
|
5501407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5501407F
Dialight
Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 5501407F
This table gives cross-reference parts and alternative options found for 5501407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5501407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C223-OO0B2 | SINGLE COLOR LED | Avago Technologies | 5501407F vs HLMP-C223-OO0B2 |
HLMP-C223-VZ0B2 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-VZ0B2 |
HLMP-C223-OW001 | SINGLE COLOR LED | Avago Technologies | 5501407F vs HLMP-C223-OW001 |
HLMP-C223-VX000 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-VX000 |
HLMP-C223-MP001 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-MP001 |
HLMP-C223-LZ0UQ | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-LZ0UQ |
HLMP-C223-T0000 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-T0000 |
HLMP-C223-ST002 | SINGLE COLOR LED | Avago Technologies | 5501407F vs HLMP-C223-ST002 |
HLMP-C223-RR001 | SINGLE COLOR LED | Avago Technologies | 5501407F vs HLMP-C223-RR001 |
HLMP-C223-LY001 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 5501407F vs HLMP-C223-LY001 |