Part Details for 5502-25SA-01-F1 by SPC Multicomp
Overview of 5502-25SA-01-F1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5502-25SA-01-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4305
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:5502, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Copper Alloyrohs Compliant: Yes |Multicomp Pro 5502-25SA-01-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6448 |
|
$0.8130 | Buy Now |
Part Details for 5502-25SA-01-F1
5502-25SA-01-F1 CAD Models
5502-25SA-01-F1 Part Data Attributes
|
5502-25SA-01-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5502-25SA-01-F1
SPC Multicomp
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Body Breadth | 0.492 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | IRON | |
Shell Size | 3/B | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 5502-25SA-01-F1
This table gives cross-reference parts and alternative options found for 5502-25SA-01-F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5502-25SA-01-F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17SM2-25-S-8-6-4-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 5502-25SA-01-F1 vs 17SM2-25-S-8-6-4-R |
622-025-660-045 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 5502-25SA-01-F1 vs 622-025-660-045 |
L17SM225S464T | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 5502-25SA-01-F1 vs L17SM225S464T |
17SM2-25-S-B-5-1-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 5502-25SA-01-F1 vs 17SM2-25-S-B-5-1-R |
17SM2-25-S-B-2-4-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 5502-25SA-01-F1 vs 17SM2-25-S-B-2-4-T |
L17SM225S856T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 5502-25SA-01-F1 vs L17SM225S856T |
L17SM225S854T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 5502-25SA-01-F1 vs L17SM225S854T |
17SM2-25-S-8-5-2-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 5502-25SA-01-F1 vs 17SM2-25-S-8-5-2-T |
L17SM225S812T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 5502-25SA-01-F1 vs L17SM225S812T |
L17SM225S723T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 5502-25SA-01-F1 vs L17SM225S723T |