Part Details for 5503007810F by Dialight
Overview of 5503007810F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503007810F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5503007810F-ND
|
DigiKey | LED CBI 5MM R/G ESD BAG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
900 In Stock |
|
$0.8057 / $2.4000 | Buy Now |
DISTI #
550-3007-810F
|
TTI | LED Circuit Board Indicators 5mm CBI R/G BICOLOR RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8500 | Buy Now |
Part Details for 5503007810F
5503007810F CAD Models
5503007810F Part Data Attributes
|
5503007810F
Dialight
Buy Now
|
Compare Parts:
5503007810F
Dialight
|
Samacsys Manufacturer | Dialight |