Part Details for 5503107F by Dialight
Overview of 5503107F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3069-ND
|
DigiKey | LED CBI 5MM GRN/YELLOW DIFF RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
679 In Stock |
|
$0.9229 / $2.5500 | Buy Now |
Part Details for 5503107F
5503107F CAD Models
5503107F Part Data Attributes:
|
5503107F
Dialight
Buy Now
|
Compare Parts:
5503107F
Dialight
|
Samacsys Manufacturer | Dialight |