Part Details for 5504F1-25S-02A-03 by SPC Multicomp
Overview of 5504F1-25S-02A-03 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for 5504F1-25S-02A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0707
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Pcb Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp Pro 5504F1-25S-02A-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4073 |
|
$0.9510 / $1.6200 | Buy Now |
Part Details for 5504F1-25S-02A-03
5504F1-25S-02A-03 CAD Models
5504F1-25S-02A-03 Part Data Attributes
|
5504F1-25S-02A-03
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5504F1-25S-02A-03
SPC Multicomp
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 5504F1-25S-02A-03
This table gives cross-reference parts and alternative options found for 5504F1-25S-02A-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5504F1-25S-02A-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87204-0343 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 5504F1-25S-02A-03 vs 87204-0343 |
H5R25RA24BS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 5504F1-25S-02A-03 vs H5R25RA24BS |
87204-1358 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 5504F1-25S-02A-03 vs 87204-1358 |
H5R25RA24CS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 5504F1-25S-02A-03 vs H5R25RA24CS |
MDB-E25SE-765 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5504F1-25S-02A-03 vs MDB-E25SE-765 |
H9R25PF29AS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 5504F1-25S-02A-03 vs H9R25PF29AS |
H3R25RA24CP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 5504F1-25S-02A-03 vs H3R25RA24CP |
87204-0346 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 5504F1-25S-02A-03 vs 87204-0346 |
82009-8342 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Molex | 5504F1-25S-02A-03 vs 82009-8342 |
H3R25PF29AS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 5504F1-25S-02A-03 vs H3R25PF29AS |