Part Details for 5505605F by Dialight
Overview of 5505605F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5505605F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1659-ND
|
DigiKey | LED CBI 5MM GREEN RA PCMNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
681 In Stock |
|
$0.5400 / $1.7600 | Buy Now |
DISTI #
550-5605F
|
TTI | LED Circuit Board Indicators GREEN CLR SUP BRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5210 / $0.5640 | Buy Now |
Part Details for 5505605F
5505605F CAD Models
5505605F Part Data Attributes
|
5505605F
Dialight
Buy Now
|
Compare Parts:
5505605F
Dialight
|
Samacsys Manufacturer | Dialight |