Part Details for 5505707100F by Dialight
Overview of 5505707100F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5505707100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550-5707-100F
|
TTI | LED Circuit Board Indicators 5MM CBI YELLOW WC RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5600 | Buy Now |
Part Details for 5505707100F
5505707100F CAD Models
5505707100F Part Data Attributes
|
5505707100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5505707100F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |