Part Details for 550CE52M0000BG by Silicon Laboratories Inc
Overview of 550CE52M0000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CE52M0000BG
550CE52M0000BG CAD Models
550CE52M0000BG Part Data Attributes
|
550CE52M0000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CE52M0000BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 52MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | 550 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 550CE52M0000BG
This table gives cross-reference parts and alternative options found for 550CE52M0000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CE52M0000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552CE000180BG | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE52M0000BG vs 552CE000180BG |
VV-800-EAE-SAAN-50M0000000 | VV-800-EAE-SAAN-50M0000000 | Microchip Technology Inc | 550CE52M0000BG vs VV-800-EAE-SAAN-50M0000000 |
550CJ051M840DG | CMOS Output Clock Oscillator, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE52M0000BG vs 550CJ051M840DG |
550CE51M8400DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE52M0000BG vs 550CE51M8400DGR |
550PG50M4000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 50.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE52M0000BG vs 550PG50M4000DGR |
550CE051M840DG | CMOS Output Clock Oscillator, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CE52M0000BG vs 550CE051M840DG |
550CE52M0000BGR | CMOS Output Clock Oscillator, 52MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE52M0000BG vs 550CE52M0000BGR |
552CE000168BG | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE52M0000BG vs 552CE000168BG |
552CE000180BGR | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE52M0000BG vs 552CE000180BGR |
550CE50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CE52M0000BG vs 550CE50M0000BGR |