Part Details for 550PM74M1760DG by Silicon Laboratories Inc
Overview of 550PM74M1760DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550PM74M1760DG
550PM74M1760DG CAD Models
550PM74M1760DG Part Data Attributes
|
550PM74M1760DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550PM74M1760DG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.176MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 74.176 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550PM74M1760DG
This table gives cross-reference parts and alternative options found for 550PM74M1760DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550PM74M1760DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VV-800-EAW-PABN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | 550PM74M1760DG vs VV-800-EAW-PABN-74M2500000 |
550CE74M1758DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PM74M1760DG vs 550CE74M1758DG |
550PM074M176DGR | CMOS Output Clock Oscillator, 74.176MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PM74M1760DG vs 550PM074M176DGR |
550PM74M2500DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PM74M1760DG vs 550PM74M2500DGR |
VV-800-EAE-PAAN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | 550PM74M1760DG vs VV-800-EAE-PAAN-74M2500000 |
VV-800-EAW-PAAN-74M2500000 | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | Vectron International | 550PM74M1760DG vs VV-800-EAW-PAAN-74M2500000 |
550PM74M2500DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PM74M1760DG vs 550PM74M2500DG |
550CJ74M2500DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PM74M1760DG vs 550CJ74M2500DGR |
552CE000109BG | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550PM74M1760DG vs 552CE000109BG |
552CE000118BGR | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550PM74M1760DG vs 552CE000118BGR |