550AD10M0000DG
Description: LVPECL Output Clock Oscillator, 10MHz Nom,

Overview of 550AD10M0000DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 550AD10M0000DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-550AD10M0000DG-ND
DigiKey XTAL OSC VCXO 10.0000MHZ LVPECL Min Qty: 50 Lead time: 52 Weeks Container: Strip Temporarily Out of Stock
  • 50 $10.1782
$10.1782 Buy Now
DISTI # 634-550AD10M0000DG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant 0
  • 1 $11.2400
  • 10 $10.5400
  • 25 $10.5300
  • 50 $10.1700
  • 100 $9.9800
  • 250 $9.8800
  • 500 $9.7800
$9.7800 / $11.2400 Order Now

CAD Models for 550AD10M0000DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550AD10M0000DG by Skyworks Solutions Inc

550AD10M0000DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
Frequency Stability
50%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. 550AD10M0000DG
    Skyworks Solutions Inc
    LVPECL Output Clock Oscillator, 10MHz Nom,
    VS

Alternate Parts for 550AD10M0000DG

This table gives cross-reference parts and alternative options found for 550AD10M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550AD10M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550AD10M0000DGR LVPECL Output Clock Oscillator, 10MHz Nom, Skyworks Solutions Inc 550AD10M0000DG vs 550AD10M0000DGR
550AD10M0000DG LVPECL Output Clock Oscillator, Silicon Laboratories Inc 550AD10M0000DG vs 550AD10M0000DG
Part Number Description Manufacturer Compare
550AD10M0000DGR LVPECL Output Clock Oscillator, 10MHz Nom, Skyworks Solutions Inc 550AD10M0000DG vs 550AD10M0000DGR

Related Parts for 550AD10M0000DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550AD10M0000DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550AD10M0000DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 550AD10M0000DG would you like to use for your alert(s)?
  • Please alert me when 550AD10M0000DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550AD10M0000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550AD10M0000DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550AD10M0000DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550AD10M0000DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550AD10M0000DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: