550AJ175M594DGR
Description: LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 175.594MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of 550AJ175M594DGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 550AJ175M594DGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550AJ175M594DGR by Silicon Laboratories Inc

550AJ175M594DGR
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
130 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1417 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
175.594 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
Supply Current-Max
130 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 550AJ175M594DGR
    Silicon Laboratories Inc
    LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 175.594MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Related Parts for 550AJ175M594DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550AJ175M594DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550AJ175M594DGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 550AJ175M594DGR would you like to use for your alert(s)?
  • Please alert me when 550AJ175M594DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550AJ175M594DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550AJ175M594DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550AJ175M594DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550AJ175M594DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550AJ175M594DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: