Part Details for 550BD148M500BG by Silicon Laboratories Inc
Overview of 550BD148M500BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550BD148M500BG
550BD148M500BG CAD Models
550BD148M500BG Part Data Attributes
|
550BD148M500BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550BD148M500BG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 148.5MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.63 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 550 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |