Part Details for 550CH100M000DG by Skyworks Solutions Inc
Overview of 550CH100M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550CH100M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550CH100M000DG-ND
|
DigiKey | XTAL OSC VCXO 100.0000MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-550CH100M000DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$13.1000 / $14.9200 | Order Now |
DISTI #
550CH100M000DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550CH100M000DG
550CH100M000DG CAD Models
550CH100M000DG Part Data Attributes
|
550CH100M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550CH100M000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 185 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CH100M000DG
This table gives cross-reference parts and alternative options found for 550CH100M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CH100M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CE094M000DG | CMOS Output Clock Oscillator, 94MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH100M000DG vs 550CE094M000DG |
550CG100M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH100M000DG vs 550CG100M000DGR |
550CJ100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | 550CH100M000DG vs 550CJ100M000DGR |
550PE100M000BG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CH100M000DG vs 550PE100M000BG |
550CE100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CH100M000DG vs 550CE100M000BGR |
550CJ100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH100M000DG vs 550CJ100M000DGR |
550CH100M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH100M000DG vs 550CH100M000DGR |
550CE94M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 94MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CH100M000DG vs 550CE94M0000DG |
550CE98M3040BG | CMOS Output Clock Oscillator, 98.304MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CH100M000DG vs 550CE98M3040BG |
550CE94M0000BGR | CMOS Output Clock Oscillator, 94MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CH100M000DG vs 550CE94M0000BGR |