Part Details for 550GC38M7853DG by Skyworks Solutions Inc
Overview of 550GC38M7853DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550GC38M7853DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550GC38M7853DG-ND
|
DigiKey | XTAL OSC VCXO 38.7853MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.7220 | Buy Now |
DISTI #
634-550GC38M7853DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$11.3900 / $12.9800 | Order Now |
DISTI #
550GC38M7853DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550GC38M7853DG
550GC38M7853DG CAD Models
550GC38M7853DG Part Data Attributes
|
550GC38M7853DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550GC38M7853DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 38.7853MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 125 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 38.7853 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550GC38M7853DG
This table gives cross-reference parts and alternative options found for 550GC38M7853DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550GC38M7853DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VVC1-DGB-40M000 | CMOS Output Clock Oscillator, 1.544MHz Min, 65.536MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC1-DGB-40M000 |
VVC1-D1B-40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC1-D1B-40M000 |
VVC2-D1B-38M880 | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC2-D1B-38M880 |
VVC2-D1D-38M880 | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC2-D1D-38M880 |
550GC38M7853DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 38.7853MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550GC38M7853DG vs 550GC38M7853DG |
550GC038M7853DGR | CMOS Output Clock Oscillator, 38.7853MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550GC38M7853DG vs 550GC038M7853DGR |
VVC2-DGD-38M880 | CMOS Output Clock Oscillator, 1.544MHz Min, 65.536MHz Max, 38.88MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC2-DGD-38M880 |
VVC1-D1B-38M880 | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC1-D1B-38M880 |
VVC1-D1D-38M880 | CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC1-D1D-38M880 |
VVC2-DGD-40M000 | CMOS Output Clock Oscillator, 1.544MHz Min, 65.536MHz Max, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 550GC38M7853DG vs VVC2-DGD-40M000 |