Part Details for 550GJ54M0000DG by Skyworks Solutions Inc
Overview of 550GJ54M0000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550GJ54M0000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550GJ54M0000DG-ND
|
DigiKey | XTAL OSC VCXO 54.0000MHZ CMOS Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.7220 | Buy Now |
DISTI #
634-550GJ54M0000DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$11.3900 / $12.9800 | Order Now |
DISTI #
550GJ54M0000DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550GJ54M0000DG
550GJ54M0000DG CAD Models
550GJ54M0000DG Part Data Attributes
|
550GJ54M0000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550GJ54M0000DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 104 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550GJ54M0000DG
This table gives cross-reference parts and alternative options found for 550GJ54M0000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550GJ54M0000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550GJ54M0000DGR | CMOS Output Clock Oscillator, 54MHz Nom, | Skyworks Solutions Inc | 550GJ54M0000DG vs 550GJ54M0000DGR |