Part Details for 550PH27M0000DGR by Skyworks Solutions Inc
Overview of 550PH27M0000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550PH27M0000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550PH27M0000DGR-ND
|
DigiKey | XTAL OSC VCXO 27.0000MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9942 | Buy Now |
DISTI #
634-550PH27M0000DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$12.8800 / $12.9200 | Order Now |
DISTI #
550PH27M0000DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550PH27M0000DGR
550PH27M0000DGR CAD Models
550PH27M0000DGR Part Data Attributes
|
550PH27M0000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550PH27M0000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 185 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550PH27M0000DGR
This table gives cross-reference parts and alternative options found for 550PH27M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550PH27M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CH027M000DGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CH027M000DGR |
550PH027M000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550PH027M000DG |
550CE27M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CE27M0000DGR |
550CG27M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CG27M0000DG |
550PM27M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550PM27M0000DGR |
550CE26M9600BG | CMOS Output Clock Oscillator, 26.96MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CE26M9600BG |
550CE027M000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CE027M000DG |
550PM27M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550PM27M0000DG |
550CH027M000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CH027M000DG |
550CG27M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 27MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550PH27M0000DGR vs 550CG27M0000DGR |