Part Details for 551-0201 by Dialight
Overview of 551-0201 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 551-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.4122 / $0.6105 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | Rectangular Led Lamp, Green | 320 |
|
$0.6168 / $1.5420 | Buy Now |
Part Details for 551-0201
551-0201 CAD Models
551-0201 Part Data Attributes
|
551-0201
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0201
Dialight
Single Color LED, Green, Diffused, T-1, 3mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 551-0201
This table gives cross-reference parts and alternative options found for 551-0201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231N-072A | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-072A |
LTL-4231N-012 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-012 |
LTL-1CHG-031 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-1CHG-031 |
LTL-4231N-002 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-002 |
LTL-4231N-041 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-041 |
LTL-4231NL | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231NL |
LTL-1CHG-022 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201 vs LTL-1CHG-022 |
LTL-16KG | Single Color LED, Green, Diffused, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-16KG |
LTL-4231N-001A | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-001A |
LTL-4231N-051 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201 vs LTL-4231N-051 |